Mill-Max126-93-308-41-002000Enchufe del conector

Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole Tube

This dip socket 126-93-308-41-002000 connector socket from Mill-Max Mfg. Corp. expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 126-93-308-41-002000 is housed in polybutylene terephthalate. It uses the wire wrap termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 10.16 mm long, 13.79 mm tall and 10.16 mm deep. It is insulated with polychlorinated terphenyl.

175 piezas: Se puede enviar mañana

    Total$213.10Price for 50

    • (50)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1702+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 175 piezas
      • Price: $4.262