Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
30m | |
1% | |
2 | |
Wirewound | |
-55 | |
275 | |
±50 | |
25 to 275 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
N/R | |
Not Formed | |
N/A | |
Cylindrical | |
N/A | |
2.4 | |
10.6 | |
N/R | |
N/R | |
N/A | |
0.81 | |
39.7 | |
N/R | |
N/R | |
N/R | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
30m | |
1% | |
2 | |
Wirewound | |
-55 | |
275 | |
±50 | |
25 to 275 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
N/R | |
Not Formed | |
N/A | |
Cylindrical | |
N/A | |
2.4 | |
10.6 | |
N/R | |
N/R | |
N/A | |
0.81 | |
39.7 | |
N/R | |
N/R | |
N/R | |
Through Hole |
EDA / CAD Models |