Más Buscadas
Vishay13017-01KSCapacitor húmedo de tantalio
Cap Tant Wet 120uF 25V 10% (5.56 X 13.1mm) Axial 1.3 Ohm 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
120uF | |
10% | |
25VDC | |
1.3 | |
1250 | |
1 | |
Polar | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 13.1 | |
-55 | |
125 | |
19.45 | |
13.1(Max) | |
5.56(Max) | |
0.64 |
Get longer service life and greater volumetric efficiency by switching to this 13017-01KS wet tantalum capacitor from Vishay! It can withstand a voltage of 25 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The 13017-01KS wet slug tantalum capacitor has an axial termination style. This product is 13.1(Max) mm long with a diameter of 5.56(Max) mm. Its capacitance value is 120uF.