Molex1302441201Conector fotovoltaico
Conn Photovoltaic Socket 10-12AWG SolarSpec™ Bag
Compliant | |
EAR99 | |
Obsolete | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Photovoltaic Socket | |
10-12 | |
Crimp | |
SolarSpec | |
30/Contact | |
-40 | |
80 | |
Bag | |
SolarSpec™ | |
Cable Mount |
Think of Molex's 1302441201 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has a single F contact. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 30 A/contact. Its wire is 14 AWG. This product is 55.7 mm long, 18.8 mm tall and 18.8 mm deep. This rectangle connector has an operating temperature of -40 to 80 °C. 1302441201 is housed in black polycarbonate.