Cinch Connectivity Solutions131-3701-501Conector RF
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |