30
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
30
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
Otros Conectores
Conectores RF
133-3701-316 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
133-3701-316
Conector RF
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
MCX
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
0.2
Impedance (Ohm)
50
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
5.99
Product Depth (mm)
9.49
Product Height (mm)
5.41
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 100
Quote
Manufacturer Lead Time:
8 semanas
Price:
$5.201
1+
$5.201
250+
$4.854
500+
$4.805
1000+
$4.734
5000+
$4.615
10000+
$3.143