Mill-Max134-10-318-00-050000Enchufe del conector
Conn DIP Adapter HDR 18 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
DIP Adapter | |
HDR | |
18 | |
2 | |
2.54 | |
Solder | |
Straight | |
150VDC|100VAC | |
-55 | |
125 | |
Tube | |
22.8 | |
10.1 | |
12.29 | |
Through Hole |
Giving flexible design options, this dip adapter 134-10-318-00-050000 connector socket from Mill-Max Mfg. Corp. will keep your multi-wired circuits joined with strength. This PL connector's 18 contacts that are made out of brass alloy and plated with gold over nickel. It has a plug type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. 134-10-318-00-050000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 22.8 mm long, 12.29 mm tall and 10.1 mm deep.