30
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
30
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
Otros Conectores
Conectores RF
135-3711-202 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
135-3711-202
Conector RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
MMCX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
0.1
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tape and Reel
Product Length (mm)
3.45
Product Depth (mm)
3.45
Product Height (mm)
5
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 1500
Quote
Manufacturer Lead Time:
8 semanas
Price:
$2,010.00
10+
$2,010.00