Condensadores fijos
Condensadores húmedo de tantalio
138D227X9020T2E3 - Vishay
Video Transcript
Vishay
138D227X9020T2E3
Capacitor húmedo de tantalio
Cap Tant Wet 220uF 20V 10% (10.31 X 23.4mm) Axial 4 Ohm 125°C Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
220uF
Tolerance
10%
Voltage
20VDC
ESR (Ohm)
4
Equivalent Series Resistance Type
Standard
IL (uA)
2
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 23.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
29.75
Product Length (mm)
23.4(Max)
Product Weight (g)
10.2
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
28 semanas
Price:
$60.34
20+
$60.34
25+
$59.74
50+
$59.14
100+
$58.55
250+
$57.96
500+
$57.38
1000+
$56.81
2500+
$56.24
5000+
$56.20