TE Connectivity1393255-6Interruptor de potencia
Circuit Breaker Hydraulic Magnetic 3Pole 25A 277VAC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
Look no further! Protect your circuits from overloads and shorts with this magnetic hydraulic 1393255-6 circuit breaker from TE Connectivity. It has 3 poles. This device has a current rating of 25. The voltage rating is 277VAC. This part has an operating temperature range of -40 °C to 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 72.14 mm long, 63.5 mm tall and 57.15 mm deep.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.