RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | Unknown |
PPAP | Unknown |
Number of Terminals | 2 |
Thermal Time Constant (s) | 10 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3974 |
Sensitivity Index Range (K) | 3850 to 4100 |
Minimum Operating Temperature (°C) | -60 |
Maximum Operating Temperature (°C) | 125 |
Resistance @ 25C (Ohm) | 10000 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±10 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
Product Diameter (mm) | 2.54 |
Construction | Wire |
Mounting | Through Hole |