Switchcraft142AXConector de audio y video
Conn Miniature Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Make your project the best it can be by using this miniature phone jack 142AX audio and video connector from Switchcraft. This F connector's 4 contacts that are made out of copper alloy. It has a female type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 48 VDC. This device has a maximum current rating of 0.25 A. 142AX is housed in plastic. It has 4 terminals. This product is 21.03 mm long, 12.7 mm tall and 9.52 mm deep.