HARTING14311014102000Bloques terminales del conector
Conn Spring Cage Terminal Block F 10 POS 3.5mm Push-In Cage Clamp RA Cable Mount 11A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Spring Cage Terminal Block | |
F | |
10 | |
1 | |
3.5 | |
10 | |
Right Angle | |
11 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
35 | |
20.75 | |
11.5 | |
Green | |
har-flexicon® | |
Cable Mount |
Perfect for troubleshooting this spring cage terminal block 14311014102000 PCB terminal block manufactured from Harting will help isolate sections of a circuit. This F connector's 10 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 V. It has a female type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. This device has a maximum current rating of 11 A. 14311014102000 is housed in polyamide/polyphthalamide. This product is 35 mm long, 11.5 mm tall and 20.75 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 14-30 AWG.