ERNI Electronics144663Cabezales del conector y receptáculos PCB
Conn Socket Strip F 50 POS 1mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Easily mount this board to board 144663 header connector from ERNI Electronics onto your PCB project to support a variety of physical configuration options. This F connector's 50 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 1 mm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 26.55 mm long, 5.4 mm tall and 5.5 mm deep. 144663 is housed in liquid crystal polymer. It uses the solder termination method.