Cinch Connectivity Solutions145-0701-221Conector RF
Conn 2.92mm 0Hz to 40GHz 50Ohm Solder Edge Mount RCP Gold
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Conn 2.92mm 0Hz to 40GHz 50Ohm Solder Edge Mount RCP Gold
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |