30
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
30
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
Otros Conectores
Conectores RF
145-0701-612 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
145-0701-612
Conector RF
Conn SMK 0Hz to 40GHz 50Ohm Solder ST Flange Mount RCP Gold
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
SMK
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 40G
Maximum Insertion Loss (dB)
0.19
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
9.65
Product Depth (mm)
12.7
Product Height (mm)
12.7
Mounting
Flange Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 250
Quote
Manufacturer Lead Time:
8 semanas
Price:
$30.25
1+
$30.25
500+
$29.53
1000+
$28.89
5000+
$28.30