Vishay14810A0BBSY00103KAResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (21.53 X 12.5 X 18mm) Solder Lug Panel Mount

Calibrate the resistance of a circuit with this 14810A0BBSY00103KA potentiometer from Vishay. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±500 ppm/°C. It has a tolerance of 10%. This device utilizes conductive plastic technology. The 14810A0BBSY00103KA part has a solder lug termination style. This part has an operating temperature of -40 to 125 °C. This product is 21.53 mm long, 18 mm tall and 12.5 mm deep.

A datasheet is only available for this product at this time.