Everlight Electronics15-21/G6C-FP1Q1L/3TLED
LED Uni-Color Yellow Green 575nm 2-Pin SMD-B T/R
Compliant | |
EAR99 | |
Active | |
Uni-Color | |
Chip LED | |
Yellow Green | |
1 | |
AlGaInP | |
Rectangular | |
2x1.5x0.54 | |
Water Clear | |
Top Mount | |
90mcd(Max) | |
574.5(Max) | |
575 | |
130 | |
25 | |
2.3 | |
5 | |
60 | |
-40 | |
85 | |
No | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.5 mm |
Package Length | 3.2 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD-B |
2 |