PHOENIX CONTACT1500774Sensor Accessories
Connector, Universal, 5-position, Plug straight M12
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1500774 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This male connector's 5 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This product is 60 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.