Cornell Dubilier Electronics150223K630DBPelícula del capacitor
Cap Film 0.022uF 630V PET 10% (7 X 16.5mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Used for many applications, this 150223K630DB plastic film capacitor from Cornell Dubilier can be used to smooth voltages or improve signals. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.022uF. This product is 16.5(Max) mm long with a diameter of 7(Max) mm. It has a tolerance of 10%. The 150223K630DB polypropylene film capacitor has an axial termination style. This part has a lead diameter of 0.6 mm.