Lumberg1503 07Conector de audio y video

Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

Need to connect video and sound in your application? Look no further and use this 3.5mm stereo jack 1503 07 audio and video connector from Lumberg. This F connector's 3 contacts that are made out of copper alloy and plated with silver over tin. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 34 VDC|34VAC. This connector has a single port. This device has a maximum current rating of 1 A. 1503 07 is housed in polybutylene terephthalate. This product comes packaged in bulk, so the parts will be stored loosely. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C. Its 3 terminals use the solder termination method. This product is 14 mm long, 5 mm tall and 6.5 mm deep.

A datasheet is only available for this product at this time.