PHOENIX CONTACT1506914Sensor Accessories

Connector, Universal, 4-position, shielded For Sensor

Create a connection with your cylindrical cable housing using this m8 circular 1506914 connector from Phoenix Contact. It has a straight body orientation. Its shell size arrangement is plated in nickel. It has a plug type gender. This PL connector's 4 contacts that are made out of bronze and plated with gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 50 mm long with a diameter of 12 mm. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semanas
    • Price: $25.17
    1. 1+$25.17
    2. 10+$24.51
    3. 25+$24.19