HARTING15120502601000Cabezales del conector y receptáculos PCB
Conn Shrouded Header M 50 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
M | |
50 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3.125 | |
1.5 | |
10000 | |
25 | |
-55 | |
125 | |
500 | |
Reel | |
36.83 | |
7.4 | |
8.1 | |
har-flex® | |
Surface Mount |
Harting's shrouded 15120502601000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. It has a male type gender. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 36.83 mm long, 8.1 mm tall and 7.4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 15120502601000 is housed in black liquid crystal polymer.