HARTING15210502601000Cabezales del conector y receptáculos PCB
Conn Socket Strip F 50 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
F | |
50 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3.125 | |
1.5 | |
1000 | |
25 | |
-55 | |
125 | |
500 | |
Reel | |
36.83 | |
7.4 | |
6.25 | |
har-flex® | |
Surface Mount |
Safety is an important concern when designing electronic devices. Harting's socket strip 15210502601000 header connector helps protect your equipment from accidental shortages. This F connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a female type gender. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 36.83 mm long, 6.25 mm tall and 7.4 mm deep. 15210502601000 is housed in black liquid crystal polymer.