HARTING15250202601000Cabezales del conector y receptáculos PCB
Conn Socket Strip F 20 POS 1.27mm Solder RA Side Entry SMD har-flex® T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
F | |
20 | |
2 | |
Solder | |
1.27 | |
Right Angle | |
1.27 | |
3.125 | |
1.7 | |
10000 | |
25 | |
-55 | |
125 | |
500 | |
Tape and Reel | |
17.78 | |
3.7 | |
har-flex® | |
Surface Mount |
Think of Harting's socket strip 15250202601000 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This F connector's 20 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.7 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 15250202601000 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 3.7 mm tall. It uses the solder termination method.