PHOENIX CONTACT1528280Sensor Accessories

Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, A-coded, with straight solder connection

This sensor actuator 1528280 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. This female connector's 5 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 17.4 mm tall with a diameter of 17.8 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 semanas
    • Price: $14.18
    1. 1+$14.18