PHOENIX CONTACT1529797Sensor Accessories
Sensor/actuator flush-type socket, 8-pos, M12, rear/screw mounting with Pg9 thread, with straight Solder connection, high-grade steel version
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1529797 connector from Phoenix Contact to connect peripherals to your device. It has a straight body orientation. This female connector has 8 female contacts. It uses the solder termination method.