PHOENIX CONTACT1530650Sensor Accessories
Sensor/actuator flush-type socket, 4-pos., M5
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This input/output sensor actuator 1530650 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This female connector has 4 female contacts. It has a straight body orientation. It uses the solder termination method.