ERNI Electronics154741Cabezales del conector y receptáculos PCB
Conn Socket Strip F 26 POS 1.27mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with ERNI Electronics' board to board 154741 header connector. This F connector has 26 contacts that are plated with gold. This is a 2-row connector. It has a female type gender. Its pitch is 1.27 mm. It has a right angle body orientation. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 3.85 mm tall.
EDA / CAD Models |