ERNI Electronics154763Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Board to Board | |
M | |
12 | |
2 | |
Solder | |
1.27 | |
Right Angle | |
1.27 | |
3 | |
1.7/Contact | |
10000 | |
25 | |
-55 | |
125 | |
500 | |
Tape and Reel | |
12.7 | |
10 | |
4.25 | |
Surface Mount |
Mounting this board to board 154763 header connector from ERNI Electronics to your printed circuit board can help you support multiple physical configuration options. This M connector's 12 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a male type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.6 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. 154763 is housed in liquid crystal polymer. This product is 12.7 mm long, 4.2 mm tall and 10 mm deep. It uses the solder termination method.