PHOENIX CONTACT1551671Sensor Accessories

Sensor/Actuator Control Cabinet Feed Through

Make a solid connection with this sensor actuator adapter 1551671 connector from Phoenix Contact. This male/female connector's 10 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 35 mm long and 18 mm. It uses the screw termination method.

64 piezas: Se puede enviar hoy

    Total$29.42Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2336+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      República Checa
      • In Stock: 64 piezas
      • Price: $29.42