PHOENIX CONTACT1553640Sensor Accessories

Bus system connector, Ethernet CAT5 (1 Gbps), 8-position, shielded, Socket straight M12, A-coded, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm to 8 mm

Connect your circular inputs with this 1553640 connector from Phoenix Contact. It has a plug type gender. It has a straight body orientation. This female connector's 8 contacts that are made out of bronze and plated with nickel/gold. This device has a maximum current rating of 1.75 A. This product is 59 mm long with a diameter of 19 mm. This circular connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    7 semanas
    • Price: $46.48
    1. 1+$46.48