24
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
24
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
Conectores de Entrada/Salida
Conectores rectangulares
1584431 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1584431
Conector rectangular
Conn Rectangular M 64 POS ST Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.30
Automotive
Unknown
PPAP
Unknown
Type
HEAVYCON Insert
Gender
RCP
Number of Contacts
64
Number of Rows
4
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
61.2
Product Length (mm)
110.5
Product Depth (mm)
32.8
Product Height (mm)
34
Contact Material
Copper Alloy
Contact Plating
Gold|Silver
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
17 semanas
Price:
$20.57
10+
$20.57
25+
$20.37
50+
$18.72
100+
$18.54
250+
$18.36
500+
$18.18
1000+
$18.00
5000+
$17.82
10000+
$17.64