Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Crimp | |
Straight | |
-40 | |
125 | |
500 | |
3.2 | |
29.1 | |
6 | |
6 | |
Cable Mount | |
8 |
Install this 1586198 connector contact from Phoenix Contact as a preventative measure against premature failure of your connections. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 29.1 mm long, 6 mm tall and 6 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 8 AWG. It uses the crimp termination method.