Cornell Dubilier Electronics158X473Película del capacitor

Cap Film Suppression X2 0.047uF 275VAC PET 20% (17 X 5.5 X 12.5mm) Radial 15mm 100°C

This emi suppression 158X473 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 20%. Its capacitance value is 0.047uF. This product is 17 mm long, 12.5 mm tall and 5.5 mm deep. The 158X473 part has a radial termination style.

Import TariffMay apply to this part if shipping to the United States

130 piezas: Se puede enviar hoy

    Total$1.61Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2249+
      Manufacturer Lead Time:
      30 semanas
      Country Of origin:
      China
      • In Stock: 130 piezas
      • Price: $1.6087