Otros Conectores
Conectores de Bloques Terminales
16142 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
16142
Bloques terminales del conector
Conn Barrier Strip 32 POS 14.3mm Screw ST Panel Mount 30A Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
32
Number of Rows
2
Terminal Pitch (mm)
14.3
Number of Circuits
16
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-48
Maximum Operating Temperature (°C)
148
Product Length (mm)
253.21
Product Height (mm)
38.1
Housing Color
Black
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
24 semanas
Price:
$29.43
1000+
$29.43
2000+
$29.16
3000+
$28.89
4000+
$28.63
5000+
$28.36
10000+
$28.09
20000+
$27.82
25000+
$27.55
50000+
$27.28