Cornell Dubilier Electronics160104J630L-FPelícula del capacitor

Cap Film 0.1uF 630V PET 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125°C

The various voltage ratings and capacitance values of this 160104J630L-F plastic film capacitor from Cornell Dubilier makes it great for various electronic applications. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160104J630L-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.1uF. This product is 26.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep.

Import TariffMay apply to this part if shipping to the United States

707 piezas: Se puede enviar mañana

    Total$1.78Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 707 piezas
      • Price: $1.7826