Informática aplicada y Sistemas integrados
Sistemas en Módulos - SOM
16110 - Congatec AG
Video Transcript
Congatec AG
16110
Sistema en módulos - SOM
Qseven SOM with i.MX6 Processor 1GB RAM
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
Estatus de pieza
Obsolete
Código HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
NXP
Processor Family
i.MX6
Processor Speed (Hz)
800M
Form Factor
Qseven
JTAG Support
Yes
Data Cache Size (B)
512K
RAM Type
DDR3
System Memory Maximum Size (B)
1G
System Memory Speed
400MHz
UART
3
SPI
1
I2C
1
USB
5
SATA
0
PATA
0
GPIO
0
Audio Interfaces
0
RS485
0
RS232
1
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
NXP i.MX6
Display Interface
HDMI|LVDS
Graphic Card Resolution (Pixels)
1920x1200
Audio
Realtek AC97
Operating Systems
Android|Linux BSP|Win Embedded Compact 7
Medical Application
Yes
Maximum Power Consumption (W)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: