Conectores de Entrada/Salida
Conectores circular
1619367 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1619367
Conector circular
Conn M23 Circular PIN 6 POS Crimp RA Cable Mount 6 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8536.69.40.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
14
Less Contact
Yes
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Metal
Maximum Current Rating (A)
20
Maximum Voltage Rating
74VDC|48VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
26.4
Product Length (mm)
53
Product Depth (mm)
N/R
Product Height (mm)
78
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Date Code:
1826+
Manufacturer Lead Time:
4 semanas
Country Of origin:
Alemania
Price:
$64.18
1+
$64.18
10+
$54.30
25+
$54.25
50+
$54.18
100+
$54.13