29
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
29
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
Conectores de Entrada/Salida
Conectores circular
1620175 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1620175
Conector circular
Conn M23 Circular PIN 17 POS Crimp RA Cable Mount 17 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
M
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
20
Less Contact
Yes
Shell Material
Copper Zinc Alloy/Zinc Die Cast
Maximum Current Rating (A)
8
Maximum Voltage Rating
150V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Screw Lock
Product Diameter (mm)
26.4
Product Length (mm)
52
Product Height (mm)
78
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 semanas
Price:
$65.62
1+
$65.62