29
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
29
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
Montajes de cables
Montajes de cables de Potencia DC
1627317 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1627317
Cable Assembly DC Power
Cable Assembly DC Power 3.5m Power 3/6POS Crimp
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
3.5
Connector Type A
Power
Connector Type B
Not Included
Contact Termination
Crimp
Number of Contacts
3/6
Connector Orientation
Straight
Maximum Current Rating (A)
125
Maximum Voltage Rating (VDC)
750
Contact Plating
Gold
Jacket Material
Plastic
Jacket Color
Black
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
50
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Date Code:
1631+
Manufacturer Lead Time:
16 semanas
Country Of origin:
Alemania
Price: