Switchcraft16282-2SG-311Conector circular
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this field installable 16282-2SG-311 connector from Switchcraft for your cylindrical cable housing connection needs. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This product is 32.8 mm long with a diameter of 13.5 mm. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder termination method.