Switchcraft16282-3PG-311Conector circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The field installable 16282-3PG-311 connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -40 to 115 °C. This product is 32.8 mm long with a diameter of 13.5 mm.