PHOENIX CONTACT1641691Sensor Accessories

Sensor/Actuator Connector

Create a connection with your cylindrical cable housing using this sensor actuator 1641691 connector from Phoenix Contact. This male connector's 4 contacts that are made out of bronze and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This product is 52 mm long with a diameter of 16.3 mm. This circular connector has an operating temperature of -25 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    7 semanas
    • Price: $13.07
    1. 1+$13.07