PHOENIX CONTACT1648322Conector rectangular
Conn Rectangular F 24 POS ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Need a rugged connection for a versatile electrical connection? This heavycon insert 1648322 USB connector from Phoenix Contact will do the job! It has a plug type gender. This female connector's 24 contacts that are made out of copper alloy and plated with silver. This is a 2-row connector. It has a maximum voltage rating of 500 V. It has a straight body orientation. This device has a maximum current rating of 16 A. 1648322 is housed in polyamide. This harting connector has an operating temperature of -40 to 125 °C. This product is 111 mm long, 34 mm tall and 35.5 mm deep.