TE Connectivity164EL522Botón pulsador
Switch Push Button N.O./N.C. 6PST Round Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Quickly reset and disrupt processes by mechanically pressing this 164EL522 push button switch from TE Connectivity. This device has a maximum current rating of 5 A @ 250VAC 24VDC. It has a 6PST configuration. This push switch has an operating temperature range of -20 °C to 50 °C. The 164EL522 push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 24 VDC. This product is 17.98 mm long, 53.14 mm tall and 17.98 mm deep.