24
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
24
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
Conectores de Entrada/Salida
Conectores de Potencia
1656521 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1656521
Potencia del conector
Conn Power SKT 3 POS ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Power
Gender
SKT
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Wire Size (AWG)
14
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 semanas
Price:
$60.51
1+
$60.51