CONEC165X13449XEAdaptadores de manguitos ajustables
Hood 90 C Shell Size Polybutylene Terephthalate
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
This hood 165X13449XE backshell from Conec is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is C. This has a Connector D-Subminiature connector. This product is 71.4 mm long, 18.7 mm tall and 57.8 mm deep. This cable strain relief has a minimum operating temperature of -33 °C and a maximum of 90 °C.