PHOENIX CONTACT1662298Sensor Accessories
Connector, Universal, 5-position, Socket straight M12
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Make a solid connection with this sensor actuator 1662298 connector from Phoenix Contact. It has a receptacle type gender. This female connector's 5 contacts that are made out of brass and plated with white bronze. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 54 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C. It uses the screw termination method.