PHOENIX CONTACT1662748Sensor Accessories
Connector, Universal, 5-position For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this sensor actuator 1662748 connector from Phoenix Contact is right for you. It has a socket type gender. It has a straight body orientation. This male connector's 5 contacts that are made out of brass and plated with bronze. Its shell size is 18-24. This device has a maximum current rating of 4 A. This product is 63 mm long with a diameter of 20 mm.